2. Connectors
                                                                                                  3. Plug & Socket Connectors & Components
                                                                                                  4. Plug & Socket Connector Housings
                                                                                                  Imprimer la page

                                                                                                  SMS6PDH3

                                                                                                  Connector Housing, Souriau Qikmate SMS Series, Plug, 6 Positions

                                                                                                  Date/Lot Code

                                                                                                  SOURIAU-SUNBANK / EATON
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SOURIAU-SUNBANK / EATON SMS6PDH3
                                                                                                  FabricantSOURIAU-SUNBANK / EATON
                                                                                                  Réf. FabricantSMS6PDH3
                                                                                                  Code Commande92R4496
                                                                                                  Gamme de produitSouriau Qikmate SMS Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  5 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  Disponible jusqu à épuisement du stock
                                                                                                  QuantitéPrix
                                                                                                  1+23,610 $
                                                                                                  10+22,650 $
                                                                                                  25+20,720 $
                                                                                                  50+19,700 $
                                                                                                  100+18,690 $
                                                                                                  250+16,810 $
                                                                                                  500+15,740 $
                                                                                                  1000+13,770 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  23,61 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  SOURIAU-SUNBANK / EATON
                                                                                                  FabricantSOURIAU-SUNBANK / EATON
                                                                                                  Réf. FabricantSMS6PDH3
                                                                                                  Code Commande92R4496
                                                                                                  Gamme de produitSouriau Qikmate SMS Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Product RangeSouriau Qikmate SMS Series
                                                                                                  GenderPlug(Voir les connecteurs associés)
                                                                                                  No. of Positions6Positions
                                                                                                  Pitch Spacing-
                                                                                                  For Use WithSouriau TRIM TRIO Series Removable Snap-lock Pin Contacts
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Aperçu du produit

                                                                                                  The Quick Mate SMS series Qikmate Panel and Cable Connector Housing made of polyamide 6.6. It is highly effective system approach to solving the constant demand for interconnection techniques. It is a range of multi-way connectors using N° 16 TRIM TRIO 0.0625-inch diameter contacts and available in 10 contact arrangements from 2 to 36 positions. Having no additional hardware, panel receptacle connectors snap and lock into panel cut-outs and cable plugs quick connect and disconnect with positive retention locks. Cable plug connectors also feature pin-protection skirts, positive polarisation and can be supplied with or without integrated strain relief hoods. Cable receptacle connectors (only with integrated strain relief hoods) are developed to mate with cable plug connectors thus offering solutions for cable to cable applications. Cable plug and receptacle have discrimination cavities in between contact cavities, thus offering discrimination without contact loss.

                                                                                                  • Available in 10 contact arrangements
                                                                                                  • Self mountable panel receptacle with positive housing retention
                                                                                                  • Cable plugs with retaining latches for positive locking
                                                                                                  • Cable plug has pin protection skirt to prevent damage of male contacts
                                                                                                  • Positive polarization keys prevent mismating
                                                                                                  • Cable plug and receptacle have integrated strain relief hood which can take a wide range of cables
                                                                                                  • 500 Matings and unmatings durability
                                                                                                  • UL94V-2 Flammability
                                                                                                  • -55 to 105°C Operating temperature range

                                                                                                  Spécifications techniques

                                                                                                  Product Range

                                                                                                  Souriau Qikmate SMS Series

                                                                                                  No. of Positions

                                                                                                  6Positions

                                                                                                  For Use With

                                                                                                  Souriau TRIM TRIO Series Removable Snap-lock Pin Contacts

                                                                                                  Gender

                                                                                                  Plug

                                                                                                  Pitch Spacing

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Documents techniques (4)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (17-Jan-2022)