Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 4 semaine(s)
Informations produit
FabricantSPECTRONICS
Réf. FabricantPL-265T
Code Commande87F3964
Fiche technique
Supported Families-
Kit ContentsEprom Eraser PL-265T
Product Range-
SVHCTo Be Advised
Aperçu du produit
The PL-265T EPROM eraser is ideal lamp for data processing centres and other medium volume EPROM users.
- The PL-265T is equipped with two 6W tubes
- Ultra high intensity of 9600μW/cm2
- Chip erasing capacity handles up to 30 EPROMs
- Safety interlock to protect the user against accidental exposure to short wave UV radiation
- Overall housing dimensions 11.7cm x 28.3cm x 13.7cm
Applications
Embedded Design & Development
Spécifications techniques
Supported Families
-
Features
Ideal Lamps for Data Processing Centers & Other Medium Volume EPROM Users
SVHC
To Be Advised
Kit Contents
Eprom Eraser PL-265T
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit