Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSQUARE D BY SCHNEIDER ELECTRIC
Réf. Fabricant8501XDO40V62
Code Commande16B6661
Gamme de produit8501X Series
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 6 semaine(s)
Informations produit
FabricantSQUARE D BY SCHNEIDER ELECTRIC
Réf. Fabricant8501XDO40V62
Code Commande16B6661
Gamme de produit8501X Series
Fiche technique
Contact Configuration4PST
Coil Voltage125VDC
Contact Current10A
Product Range8501X Series
Relay MountingPanel Mount
Coil TypeDC
Contact Voltage VAC600V
Relay TypePower - General Purpose
Relay TerminalsScrew Clamp
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Aperçu du produit
The 8501XDO40V62 is a panel-mount Control Relay with 4PST contact configuration and screw clamp terminals. The class 8501 type X DC operated relay combines a rugged, heavy-duty design with modular construction for greater flexibility. It is ideal for those applications where long life, high reliability and ease of maintenance are important.
- Extremely reliable contacts
- 21ms Drop-out and 37ms pick-up operating time
- -40 to 160°F Ambient air temperature range for operation
Applications
Automotive, Mining, Oil & Gas, Industrial
Spécifications techniques
Contact Configuration
4PST
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
600V
Relay Terminals
Screw Clamp
Contact Material
-
Approvals & Standards
CE, CSA, UL
Coil Voltage
125VDC
Product Range
8501X Series
Coil Type
DC
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
-
SVHC
To Be Advised
Produits de remplacement pour 8501XDO40V62
1 produit trouvé
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit