Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSQUARE D BY SCHNEIDER ELECTRIC
Réf. Fabricant8910DP11V02
Code Commande50F4259
Gamme de produit8910D Series
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantSQUARE D BY SCHNEIDER ELECTRIC
Réf. Fabricant8910DP11V02
Code Commande50F4259
Gamme de produit8910D Series
Fiche technique
Load Current Inductive20A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC125A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC12hp
Load Current Resistive25A
Switching Current AC320A
Product Range8910D Series
SVHCTo Be Advised
Aperçu du produit
The 8910DP11V02 is a 1-pole Definite Purpose Contactor with 1NO contact and quick connect terminal. Definite purpose contactor is ideal for heating, air conditioning, refrigeration, data processing and food service equipment.
- Double break contacts
- Low coil VA
- Straight-through wiring
- 100000 Electrical operations
- 500000 Mechanical operations
- Continuous duty cycle
- 110VAC at 50Hz, 120VAC at 60Hz Control circuit voltage
- 600VAC Rated operational voltage
Applications
Automation & Process Control, HVAC, Communications & Networking, Industrial
Spécifications techniques
Load Current Inductive
20A
Operating Voltage
600VAC
No. of Poles
1 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
8910D Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
2hp
Switching Current AC3
20A
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non
Conforme à la norme RoHS Phthalates:Non
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
