2. Automation & Process Control
                                                                                                  3. Control Stations & Bodies
                                                                                                  4. Pendant Stations
                                                                                                  Imprimer la page

                                                                                                  9001BW95Y

                                                                                                  Pendant Station, Harmony 9001B Series, 1, 5 A, SPST-NO, SPST-NC

                                                                                                  Date/Lot Code

                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC 9001BW95Y
                                                                                                  FabricantSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Réf. Fabricant9001BW95Y
                                                                                                  Code Commande52T6830
                                                                                                  Gamme de produitHarmony 9001B Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Available to Order by Phone
                                                                                                  Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.

                                                                                                  Informations produit

                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  FabricantSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Réf. Fabricant9001BW95Y
                                                                                                  Code Commande52T6830
                                                                                                  Gamme de produitHarmony 9001B Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Product RangeHarmony 9001B Series
                                                                                                  No. of Ways1
                                                                                                  Switching Capacity5A
                                                                                                  Contact ConfigurationSPST-NO, SPST-NC
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The 9001BW95Y is a single-pole single-throw (SPST) 1NO-1NC single-speed Pendant Station with strain relief and start-stop legend insert marking. The 9001BW pendant station is a pre-assembled, two-button station that is recognized for its sturdiness and resistance to both mechanical shocks and chemical agents. Oversized finger grips on the rear of the enclosure make it easy to grip and operate and include external strain relief as a standard option. It is featured with yellow high-impact thermoplastic enclosure with self-extinguishing flammability rating (UL 94V), for added convenience, push buttons have interchangeable legend inserts.

                                                                                                  • Easy to hold in one hand with contoured grip
                                                                                                  • NEMA® 1, 3, 3R, 4, 4X and 13 water-tight, dust-tight, oil-tight and corrosion-resistant

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Spécifications techniques

                                                                                                  Product Range

                                                                                                  Harmony 9001B Series

                                                                                                  Switching Capacity

                                                                                                  5A

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Ways

                                                                                                  1

                                                                                                  Contact Configuration

                                                                                                  SPST-NO, SPST-NC

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé
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
                                                                                                  Date/Lot Code