2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Pressure Sensors, Transducers
                                                                                                5. Pressure Switches
                                                                                                Imprimer la page

                                                                                                9012GAR5

                                                                                                Pressure Switch, GAR, Differential, NPT Female, 3 psi, 150 psi, SPDT, 240 VAC

                                                                                                SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SQUARE D BY SCHNEIDER ELECTRIC 9012GAR5
                                                                                                FabricantSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                Réf. Fabricant9012GAR5
                                                                                                Code Commande17B1730
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                FabricantSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                Réf. Fabricant9012GAR5
                                                                                                Code Commande17B1730
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Pressure TypeDifferential
                                                                                                Pressure Port TypeNPT Female
                                                                                                Operating Pressure Min3psi
                                                                                                Operating Pressure Max150psi
                                                                                                Contact ConfigurationSPDT
                                                                                                Switching Voltage Max240VAC
                                                                                                Switching Current Max3A
                                                                                                Pressure Port Size1/4"-18
                                                                                                Transducer Connection / TerminationScrew-Clamp
                                                                                                Deadband Min-
                                                                                                Deadband Max-
                                                                                                Operating Temperature Min-10°F
                                                                                                Operating Temperature Max185°F
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Spécifications techniques

                                                                                                Pressure Type

                                                                                                Differential

                                                                                                Operating Pressure Min

                                                                                                3psi

                                                                                                Contact Configuration

                                                                                                SPDT

                                                                                                Switching Current Max

                                                                                                3A

                                                                                                Transducer Connection / Termination

                                                                                                Screw-Clamp

                                                                                                Deadband Max

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                185°F

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Pressure Port Type

                                                                                                NPT Female

                                                                                                Operating Pressure Max

                                                                                                150psi

                                                                                                Switching Voltage Max

                                                                                                240VAC

                                                                                                Pressure Port Size

                                                                                                1/4"-18

                                                                                                Deadband Min

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -10°F

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Safety Data Sheet B EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex