Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoJD250SCopy
Newark Part No.11R1409
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoJD250SCopy
Newark Part No.11R1409
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialSteel
External Height - Metric797mm
External Width - Metric365mm
External Depth - Metric152mm
IP Rating-
Body Color-
NEMA RatingNEMA 1
External Height - Imperial31.38"
External Width - Imperial14.37"
External Depth - Imperial5.98"
SVHCTo Be Advised
Configurable-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
797mm
External Depth - Metric
152mm
Body Color
-
External Height - Imperial
31.38"
External Depth - Imperial
5.98"
Configurable
-
Enclosure Material
Steel
External Width - Metric
365mm
IP Rating
-
NEMA Rating
NEMA 1
External Width - Imperial
14.37"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
