2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Protection & Control Solutions
                      6. Switch Disconnectors
                      Imprimer la page

                      VHU362

                      Switch Disconnector, Non Fusible, 3PST-NO, 3 Pole, 600 V, 60 A, NEMA 1, Surface Mount

                      SQUARE D BY SCHNEIDER ELECTRIC VHU362
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantSQUARE D BY SCHNEIDER ELECTRIC
                      Réf. FabricantVHU362
                      Code Commande04AM0699
                      Gamme de produitVisiPacT Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 6 semaine(s)

                      Informations produit

                      FabricantSQUARE D BY SCHNEIDER ELECTRIC
                      Réf. FabricantVHU362
                      Code Commande04AM0699
                      Gamme de produitVisiPacT Series
                      Fiche technique

                      Data Sheet

                      No. of Poles3 Pole
                      Contact Voltage AC Max600V
                      Contact Current AC Max60A
                      IP / NEMA RatingNEMA 1
                      Switch Disconnector Terminal Style-
                      Switch Disconnector Mountng TypeSurface Mount
                      Approvals / StandardsUL
                      Product RangeVisiPacT Series
                      SVHCTo Be Advised

                      Aperçu du produit

                      VHU362 is a VisiPacT single throw safety switch. It is designed to be tough, reliable and provide exceptional performance in the most grueling conditions. It has been designed to have a significantly higher durability than a standard switch and has a durability three times greater than NEMA standard making it ideal for all your commercial and industrial needs. This heavy duty safety switch features a quick-make, quick-break operating mechanism, a dual cover interlock, and a color coded indicator handle. This three blade non-fusible heavy duty safety switch that is rated at 60A with a voltage 600VAC and 600VDC. This short circuit rating for a non-fusible switches is based upon the Square D circuit breakers or Mag-Gard motor circuit protectors chosen as upstream protection. This switch is Type 1 rated with a steel enclosure and comes with factory installed viewing window and are surface mounted.

                      • Non-fusible disconnect, 3-pole, 60A current, 600V AC/DC voltage
                      • NEMA 1 steel enclosure, surface mounting
                      • AWG 14...AWG 3 copper, AWG 12...AWG 3 aluminum wire size
                      • UL listed file E2875, 3-wire configuration
                      • Lugs electrical connection
                      • Dimension is 7.04 x 8.91 x 18.184 inch (D x W x H)

                      Spécifications techniques

                      No. of Poles

                      3 Pole

                      Contact Current AC Max

                      60A

                      Switch Disconnector Terminal Style

                      -

                      Approvals / Standards

                      UL

                      SVHC

                      To Be Advised

                      Contact Voltage AC Max

                      600V

                      IP / NEMA Rating

                      NEMA 1

                      Switch Disconnector Mountng Type

                      Surface Mount

                      Product Range

                      VisiPacT Series