| Quantité | Prix |
|---|---|
| 1+ | 73,840 $ |
Aperçu du produit
ST1000SPEX2L is a single port PCI Express PCIe gigabit network server adapter NIC card - low profile. It adds a 10/100/1000Mbps compatible RJ45 Ethernet port to a PCI Express-enabled client, server or workstation, providing a convenient addition or replacement networking interface. Compliant with IEEE 802.3/u/ab standards, and with support for 9K Jumbo Frames, VLAN tagging and Wake on LAN (WOL), this versatile Gigabit NIC/Server Adapter offers effective network performance. The card comes pre-configured with a low-profile/half-height installation bracket and includes a standard profile bracket for installation in a wide range of computer/server chassis, regardless of form factor.
- Gigabit detection and link/activity LED indicators
- Supports IEEE 802.1Q VLAN tagging, 802.1P layer 2 priority, and 802.3x full-duplex flow control
- Full and half duplex support
- Crossover Detection & Auto-Correction (Auto MDI/MDI-X)
Contenu
1 x Gigabit Ethernet PCI express card, 1 x standard profile bracket, 1 x instruction manual.
Spécifications techniques
RJ45
To Be Advised
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit