2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Audio / Video Cable Assemblies
                      Imprimer la page

                      24-12037

                      Audio / Video Cable Assembly, 3.5mm Stereo Phone Plug, RCA/Phono Plugs (2), 6 ft, 1.83 m

                      STELLAR LABS 24-12037
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantSTELLAR LABS
                      Réf. Fabricant24-12037
                      Code Commande52T9432
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 15 semaine(s)

                      Informations produit

                      FabricantSTELLAR LABS
                      Réf. Fabricant24-12037
                      Code Commande52T9432
                      Fiche technique

                      Data Sheet

                      Connector Type A3.5mm Stereo Phone Plug
                      Connector to Connector3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
                      Connector Type BRCA/Phono Plugs (2)
                      Cable Length - Imperial6ft
                      Cable Length - Metric1.83m
                      Jacket Color-
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Aperçu du produit

                      The 24-12037 from Stellar Labs is a 6ft 3.5mm male to dual RCA male cable. Perfect for connecting audio sources (iPod, MP3, DVD, PC and XM or Sirius satellite radio players) to an amplifier or home theatre system, the Stellar Labs Value series 3.5mm to dual RCA stereo cables feature bonded wires and tangle-free construction to help facilitate flexibility and compatibility among audio interconnects while reducing cable clutter. The long-lasting, corrosion resistant, gold plated barrel connectors are designed with custom tooled strain reliefs engineered to improve durability and reliability.

                      • Colour coded connectors

                      Applications

                      Audio

                      Spécifications techniques

                      Connector Type A

                      3.5mm Stereo Phone Plug

                      Connector Type B

                      RCA/Phono Plugs (2)

                      Cable Length - Metric

                      1.83m

                      Product Range

                      -

                      Connector to Connector

                      3.5mm Stereo Phone Plug to 2x RCA/Phono Plug

                      Cable Length - Imperial

                      6ft

                      Jacket Color

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      2 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (14-Jun-2023)