Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 15 semaine(s)
Informations produit
FabricantSTELLAR LABS
Réf. Fabricant24-12090
Code Commande52T9472
Fiche technique
Connector to Connector3x RCA/Phono Plug to 3x RCA/Phono Plug
Connector Type AComposite Audio Video RCA Plugs
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket Color-
Product Range-
Aperçu du produit
The 24-12090 from Stellar Labs is a 50ft composite video + audio 1RCA M-M + 2-RCA audio M-M. The Stellar Labs value series composite video and stereo audio cables are high quality interconnect assemblies that provide excellent picture quality and signal integrity. Their bonded, tangle-free construction and flexible PVC cable jacket reduces cable clutter and make cabling installations effortless. The EMI/RFI shielded, low-loss, 75ohm video coaxial wire helps reduce interference and noise and improve resolution, colour and brightness.
- Long-lasting, corrosion resistant, gold plated barrel connectors with fully over-moulded
- Colour-coded connectors for easy identification
Applications
Audio
Spécifications techniques
Connector to Connector
3x RCA/Phono Plug to 3x RCA/Phono Plug
Cable Length - Imperial
50ft
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Connector Type A
Composite Audio Video RCA Plugs
Cable Length - Metric
15.24m
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
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit