2. Audio / Video
                                                                                                3. A / V Distribution
                                                                                                4. Amplifiers - Distribution, Splitters & Extenders
                                                                                                Imprimer la page

                                                                                                33-11685

                                                                                                HDMI Audio Extractor with Toslink, 4Kx2K, Analog 2.1 and 7.1 Output

                                                                                                STELLAR LABS
                                                                                                STELLAR LABS 33-11685
                                                                                                STELLAR LABS 33-11685
                                                                                                STELLAR LABS 33-11685
                                                                                                STELLAR LABS 33-11685
                                                                                                STELLAR LABS 33-11685
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantSTELLAR LABS
                                                                                                Réf. Fabricant33-11685
                                                                                                Code Commande26Y8660
                                                                                                Votre numéro de pièce
                                                                                                Découvrez tous les documents techniques
                                                                                                153 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrix
                                                                                                1+63,860 $
                                                                                                4+58,020 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                63,86 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                STELLAR LABS
                                                                                                FabricantSTELLAR LABS
                                                                                                Réf. Fabricant33-11685
                                                                                                Code Commande26Y8660
                                                                                                Product Range-
                                                                                                Plug TypeUS
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Aperçu du produit

                                                                                                HDMI Audio Extractor High quality interface allows a audio signal to be taken from an existing HDMI line and sent to a variety of destination input types. This can be very useful in commercial sound systems where audio may need to be taken from and HDMI feed as well as specialized home theater environments. It is also commonly used with HD video sources such as Blu-Ray players and some video games that only provide HDMI output.

                                                                                                • Unit provides HDMI input and output connections, allowing easy placement between video source and monitor.
                                                                                                • Three position switch selects the destination of the audio signal audio between between the original television, TOSLINK digital or discrete 7.1 analog outputs.
                                                                                                • 7.1 analog outputs are comprised of four 3.5mm female connectors, each capable of delivering two channels of audio.
                                                                                                • These outputs allow compatibility with 2.0, 5.1 and 7.1 audio sources.
                                                                                                • HDMI audio sampling rate: Up to 192KHz
                                                                                                • Optical SPDIF sampling rate: Up to 192KHz
                                                                                                • Max HDMI cable length: 10m input. 15m output (1080p)
                                                                                                • HDMI audio format: LPCM 2/5.1/7.1, Dolby Digital, DTS, Dolby Digital Plus, Dolby TrueHD and DTS-HD Master Audio
                                                                                                • TOSLINK audio format: LPCM 2CH, Dolby Digital 2~5.1, DTS 2~5.1
                                                                                                • Audio output: Four analog line level (3.5mm female) jacks
                                                                                                • Power requirements: 5VDC, 2A - AC adapter included
                                                                                                • Dimensions: 7/8" (H) x 4-3/4" (W) 3-1/4" (D)

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Plug Type

                                                                                                US

                                                                                                Documents techniques (1)

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A991
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (07-Jul-2017)