Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
56 En Stock
Vous en voulez davantage ?
expédition le jour même
Commande avant 21h avec expédition standard
| Quantité | Prix |
|---|---|
| 1+ | 122,990 $ |
| 4+ | 112,110 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
122,99 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantSTELLAR LABS
Réf. Fabricant50-14920
Code Commande68Y0090
Fiche technique
Frequency Response Min60Hz
Frequency Response Max20kHz
External Height299.72mm
External Width299.72mm
External Depth439.42mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
70V & 8Ω Weatherproof Rock Speaker These beautiful rock speakers are fully sealed enclosures, and are designed to provide years of trouble free service. Because they are designed to be weatherproof, they may be permanently installed and exposed to weather year round with no issues. Popular locations for these speakers include residences, restaurants, theme parks, ball parks, any outdoor location that requires a high quality to be durable and weatherproof. Note: Sold Individually
- Wide frequency response
- High efficiency
- Injected polypropylene cone woofers
- Mylar dome tweeters
- Fully weatherproof design
- Attractive authentic rock shape
- Dark gray stone color
- Woofer size:
- 8”
- Tweeter size:
- 1/2”
- Power capacity RMS:
- 50W
- 70V Taps: 2W, 4W, 8W, 16W, 32W
- Frequency Response:
- 60Hz ~ 20KHz
- Sensitivity (SPL W/M):
- 88dB
- Nominal impedance:
- 8Ω
- Dimensions HxWxD (approximate):
- 11. 8” x 11. 8” x 17. 3”
Applications
Audio, Environmental, Hobby & Education, Utilities
Spécifications techniques
Frequency Response Min
60Hz
External Height
299.72mm
External Depth
439.42mm
SVHC
No SVHC (25-Jun-2025)
Frequency Response Max
20kHz
External Width
299.72mm
Product Range
-
Documents techniques (1)
Produits associés
1 produit trouvé