| Quantité | Prix |
|---|---|
| 1+ | 46,170 $ |
Informations produit
Aperçu du produit
B-WB1M-WPAN1 is a connectivity expansion board with an STM32WB1MMC module. It provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32WB series STM32WB1MMC microcontroller module. It requires a separate probe for programming and debugging. The STLINK-V3SET debugger can be connected through a MIPI10/STDC14 cable. It is provided with a USB Type-C® connector (for power only) on an add-on STMod+ adapter board. The B-WB1M-WPAN1 product is provided with the STM32WB comprehensive software HAL library and various packaged software examples available with the STM32CubeWB MCU package.
- 256‑Kbit serial I2C bus EEPROM
- MEMS sensors: integrated high-accuracy temperature sensor, 3D accelerometer and 3D gyroscope
- User LED, user and reset push-buttons
- Board connectors: MIPI® debug, STMod+, USB Type-C® for power only on add‑on STMod+ adapter board
- Flexible power supply options: external sources, or USB VBUS from the add‑on board
- Feature-rich platform for your Bluetooth low energy applications
- An excellent reference Hardware for design development and testing
- Open hardware platform and including many resources
Spécifications techniques
Connectivity Expansion Board
-
STM32WB5MM-DK Hardware Discovery Kit
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit