Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 5,590 $ |
10+ | 4,880 $ |
25+ | 4,560 $ |
50+ | 4,350 $ |
100+ | 4,090 $ |
250+ | 3,900 $ |
500+ | 3,830 $ |
Informations produit
Aperçu du produit
E-TDA7375AV is a 2 x 37W dual/quad power amplifier for car radio. It has class AB car radio amplifier which works either in dual bridge or quad single ended configuration. This amplifier has fully complementary structure for the output stage and the internally fixed gain and guarantee the highest possible power performances with extremely reduced component count. The on-board clip detector simplifies gain compression operation. The fault diagnostics makes it possible to detect mistakes during car radio set assembly and wiring in the car.
- Supply voltage range from 8V to 18V
- No bootstrap capacitors, no boucherot cells
- Standby function (CMOS compatible), case style is multiwat15
- Diagnostics facility for clipping, out to GND short
- Thermal shutdown proximity, soft short at turn-on
- Output AC/DC short circuit is to GND, to VS and across the load
- Overrating chip temperature with soft thermal limiter
- Load dump voltage surge, very inductive loads
- Fortuitous open GND, reversed battery
- Storage and junction temperature range from -40°C to 150°C
Spécifications techniques
43W x 2 @ 4Ohm, 12W x 4 @ 2Ohm
4Channels
8V to 18V
15Pins
4 x Stereo BTL
-40°C
-
No SVHC (21-Jan-2025)
AB
4 Channel
43W
AB
8V to 18V
Multiwatt
4ohm
Through Hole
150°C
-
Multiwatt
-
43W
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit