
Informations produit
Aperçu du produit
EVALST7540-2 board integrates the ST7540 power line transceiver along with the power supply section, the signal coupling interface section, crystal oscillator and device protections. The ST7540 is a half duplex synchronous/asynchronous FSK modem designed for power line communication network applications. It operates from a single supply voltage and integrates a line driver and two linear regulators for 5V and 3.3V. The device operation is controlled by means of an internal register, programmable through the synchronous serial interface. The coupling interface section has been realized for communication around 72KHz carrier frequency, within the european CENELEC standard A-band specified for automatic meter reading applications. This communication feature has been optimised through tuned receiving and transmitting filters on the board. The EVALST7540-2 board must be connected to a PC through the EVALCOMMBOARD general purpose board.
- Practical tool to start designing a PLC node based on the ST7540 power line FSK transceiver
- Wide range input power supply section based on VIPer12A-E, specifically designed to coexist with PLC
- Suitable for pointing to multi point two way communication over AC mains
- Suitable for CENELEC EN50065 and FCC part 15 compliant applications
- Controllable by a PC through EVALCOMMBOARD general purpose board
- Programmable through intuitive GUI for Windows with full control of ST7540 parameters
Applications
Communications & Networking
Remarques
Companion with EVALCOMMBOARD communication/control board. Sold separately.
Spécifications techniques
Communication
STMicroelectronics
-
To Be Advised
Power Line Transceiver
ST7540
Board Only
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit
