Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 10,230 $ |
10+ | 7,910 $ |
25+ | 7,330 $ |
50+ | 7,010 $ |
100+ | 6,690 $ |
250+ | 6,380 $ |
500+ | 6,190 $ |
1000+ | 6,040 $ |
Informations produit
Aperçu du produit
L6235QTR is a DMOS driver for a 3-phase brushless DC motor. It is a DMOS fully integrated 3-phase motor driver with overcurrent protection. Realized in BCD multipower technology, the device combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a 3-phase BLDC motor including a 3-phase DMOS bridge, a constant OFF time PWM current controller, and the decoding logic for single-ended Hall sensors that generate the required sequence for the power stage. It features a nondissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown.
- Operating supply voltage from 8 to 52V
- 5.6A output peak current
- RDS(on) 0.3ohm typical value at TJ = 25°C
- Non-dissipative overcurrent protection
- Diagnostic output, constant tOFF PWM current controller
- Slow decay synchronous rectification
- Brake function, tacho output for speed loop
- Cross conduction protection, thermal shutdown
- Undervoltage lockout, integrated fast freewheeling diodes
- QFN48 package, -25 to +125°C operating junction temperature
Spécifications techniques
Motor Driver
1Outputs
52V
48Pins
52V
150°C
-
No SVHC (21-Jan-2025)
QFN-EP
Three Phase Brushless DC
2.5A
QFN-EP
8V
-40°C
-
MSL 3 - 168 hours
-
Documents techniques (2)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit