Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
6 021 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 1,240 $ |
| 10+ | 0,971 $ |
| 100+ | 0,655 $ |
Prix pour :Each
Minimum: 5
Multiple: 5
6,20 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.
Informations produit
FabricantSTMICROELECTRONICS
Réf. FabricantLM135Z
Code Commande33R0189
Fiche technique
Sensor Output TypeAnalogue
IC Output TypeLinear
Accuracy1.5°C
Sensing Accuracy Range± 1°C
Sensing Accuracy Range± 0.5°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Sensing Temperature Max150°C
Measured Temperature Max150°C
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min2.95V
Supply Voltage Max3.04V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
The LM135Z is a Precision Temperature Sensor which can be easily calibrated. They operate as a 2-terminal Zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K. The circuit has a dynamic impedance of less than 1Ω and operates within a range of current from 450µA to 5mA without alteration of its characteristics. Calibrated at +25°C, the device has a typical error of less than 1°C over a 100°C temperature range. The LM135 has a linear output.
- Directly calibrated in °K
Applications
Sensing & Instrumentation
Spécifications techniques
Sensor Output Type
Analogue
Accuracy
1.5°C
Sensing Accuracy Range
± 0.5°C
Sensing Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case Style
TO-92
Supply Voltage Min
2.95V
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Linear
Sensing Accuracy Range
± 1°C
Measured Temperature Min
-55°C
Sensing Temperature Max
150°C
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
3.04V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
SVHC
No SVHC (25-Jun-2025)
Documents techniques (4)
Produits de remplacement pour LM135Z
1 produit trouvé