Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 7,320 $ |
10+ | 6,290 $ |
25+ | 5,970 $ |
50+ | 5,730 $ |
100+ | 5,520 $ |
250+ | 5,360 $ |
500+ | 5,170 $ |
Informations produit
Aperçu du produit
LPS28DFWTR is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. This device comprises a sensing element and an IC interface that communicates over the I²C or MIPI I3CSM interface from the sensing element to the application. It provides lower power consumption, achieving lower pressure noise than its predecessor. The package is holed to allow external pressure to reach the sensing element. Gel inside the IC protects the electrical components from water and the metal cap is, optionally, connected to ground or left floating electrically in the application PCB layout. The connection of the metal cap is determined according to the customer’s target application. It is used in applications such as wearables, altimeters and barometers for portable devices, GPS applications, weather station equipment, sport watches, e-cigarettes, water depth monitoring.
- Embedded temperature compensation, 24-bit pressure data output
- ODR from 1Hz to 200Hz, I²C or MIPI I3CSM interface
- Embedded FIFO, interrupt functions: data-ready, FIFO flags, pressure thresholds
- Supply voltage range from 1.7V to 3.6V, easily sealed package with O-ring
- Supply current in power-down mode is 0.9µA typical at (VDD = 1.8V, T = 25°C)
- SCL clock frequency is 1000KHz maximum
- Capacitive load for each bus line is 550pF maximum
- SDA setup time is 50ns minimum
- Operating temperature range from -40°C to +85°C
- CCLGA-7L package
Spécifications techniques
Absolute
-
1.7V
CCLGA
7Pins
± 0.5 hPa
Surface Mount
-
85°C
-
MSL 3 - 168 hours
26kPa
406kPa
3.6V
CCLGA
Digital
-
I2C, I3C
-40°C
-
-
No SVHC (21-Jan-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit