2. Embedded Computers, Education & Maker Boards
                                                                                                3. ARM
                                                                                                4. Embedded Development Kits - ARM
                                                                                                Imprimer la page

                                                                                                NUCLEO-U031R8

                                                                                                Development Board, Nucleo-64, STM32U031R8T6, 32bit, ARM Cortex-M0+

                                                                                                STMICROELECTRONICS
                                                                                                STMICROELECTRONICS NUCLEO-U031R8
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantNUCLEO-U031R8
                                                                                                Code Commande97AK2595
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                10 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+15,320 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                15,32 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantNUCLEO-U031R8
                                                                                                Code Commande97AK2595
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NameSTM32
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M0+
                                                                                                Silicon Core NumberSTM32U031R8T6
                                                                                                Kit ContentsNucleo-64 Development Board STM32U031R8T6
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                NUCLEO-U031R8 is an STM32 Nucleo-64 development board with STM32U031R8 MCU, supporting Arduino. The STM32 Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.

                                                                                                • Targeted STM32U031R8T6 ultra-low-power Arm Cortex-M0+ MCU in LQFP64 package
                                                                                                • STLINK-V2EC on USB Type-C® connector
                                                                                                • MIPI® debug connector
                                                                                                • 1 user LED shared with ARDUINO®, 1 user and 1 reset push-buttons
                                                                                                • 32.768kHz crystal oscillator
                                                                                                • Flexible power-supply options: ST-LINK USB VBUS or external sources
                                                                                                • Comprehensive free software libraries and examples available with the STM32Cube MCU package
                                                                                                • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDKARM, and STM32CubeIDE

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Silicon Family Name

                                                                                                STM32

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M0+

                                                                                                Kit Contents

                                                                                                Nucleo-64 Development Board STM32U031R8T6

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                STM32U031R8T6

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A991A2