2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Specialized Interfaces
                                                                                                Imprimer la page

                                                                                                SERC816

                                                                                                Specialized Interface, Serial, SERCOS Interface Communication Systems, 4.75 V, 5.25 V, QFP

                                                                                                STMICROELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STMICROELECTRONICS SERC816
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSERC816
                                                                                                Code Commande69AH2232
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                166 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+45,850 $
                                                                                                5+42,080 $
                                                                                                10+38,310 $
                                                                                                25+33,090 $
                                                                                                50+32,600 $
                                                                                                132+32,110 $
                                                                                                264+31,710 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                45,85 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSERC816
                                                                                                Code Commande69AH2232
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                IC Interface TypeSerial
                                                                                                Interface ApplicationsSERCOS Interface Communication Systems
                                                                                                Supply Voltage Min4.75V
                                                                                                Supply Voltage Max5.25V
                                                                                                Interface Case StyleQFP
                                                                                                No. of Pins100Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                SERC816 is a SERCOS interface controller. It is an integrated circuit for SERCOS interface communication systems. The SERCOS interface is a digital interface for communication between systems that have to exchange information cyclically at short, fixed intervals (62.5s to 65ms). It is appropriate for the synchronous operation of distributed control or test equipment (e.g. connection between drives and numeric control). A SERCOS interface communication system consists of one host and several servers. It is connected by a fiber optical ring. This ring starts and ends at the host. The server regenerate and repeat their received data or send their own telegrams. The optical fiber assures a reliable high-speed data transmission with excellent noise immunity. The SERCOS interface controller contains all the hardware-related functions of the SERCOS interface and considerably reduces the hardware costs and the computing time requirements of the microprocessor.

                                                                                                • Real time communication for industrial control systems, dual port RAM with 2048 word 16bit
                                                                                                • 8/16bit bus interface, intel and Motorola control signals
                                                                                                • Data communications via optical fiber rings, RS 485 rings and RS 485 busses
                                                                                                • Maximum transmission rate of 16Mbaud with internal clock recovery, full duplex operation
                                                                                                • Modulation of power of optical transmitter diode, synchronization by external signal
                                                                                                • Timing control signals, automatic service channel transmission
                                                                                                • Watchdog to monitor software and external synchronization signals
                                                                                                • Compatible mode to SERCON410B SERCOS interface controller
                                                                                                • 100-pin plastic flat-pack casing
                                                                                                • Operating temperature rating range from -40 to +85°C

                                                                                                Spécifications techniques

                                                                                                IC Interface Type

                                                                                                Serial

                                                                                                Supply Voltage Min

                                                                                                4.75V

                                                                                                Interface Case Style

                                                                                                QFP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Interface Applications

                                                                                                SERCOS Interface Communication Systems

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                No. of Pins

                                                                                                100Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)