Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantSTMICROELECTRONICS
Réf. FabricantSPBTLE-1S
Code Commande38AC2361
Gamme de produitST Bluetooth Low Energy
Votre numéro de pièce
Fiche technique
Modèle arrêté
Informations produit
FabricantSTMICROELECTRONICS
Réf. FabricantSPBTLE-1S
Code Commande38AC2361
Gamme de produitST Bluetooth Low Energy
Fiche technique
Bluetooth VersionBluetooth 4.2
Bluetooth ClassClass 1, Class 2
Receiver Sensitivity Rx-84 dBm
Receiver Sensitivity Rx-84 dBm
Supply Voltage Range1.7 V to 3.6 V
Supply Voltage Range1.7 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product RangeST Bluetooth Low Energy
SVHCNo SVHC (17-Dec-2015)
Aperçu du produit
The SPBTLE-1S is a Bluetooth® low Energy System-on-Chip application processor certified module, compliant with BT specifications v4.2 and BQE qualified. The SPBTLE-1S module supports multiple roles simultaneously and can act at the same time as Bluetooth smart device. The SPBTLE-1S is based on BlueNRG-1 systemon-chip and entire Bluetooth Low Energy stack and protocols are embedded into module. The SPBTLE-1S can be powered directly with a pair of AAA batteries or any power source from 1.7 to 3.6 V.
Spécifications techniques
Bluetooth Version
Bluetooth 4.2
Receiver Sensitivity Rx
-84 dBm
Supply Voltage Range
1.7 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (17-Dec-2015)
Bluetooth Class
Class 1, Class 2
Receiver Sensitivity Rx
-84 dBm
Supply Voltage Range
1.7 V to 3.6 V
Product Range
ST Bluetooth Low Energy
Documents techniques (3)
Législation et Questions environnementales
US ECCN:5A991
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (17-Dec-2015)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit