Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantSTMICROELECTRONICS
Réf. FabricantST-TSLINK
Code Commande53X2500
Fiche technique
Supported FamiliesSTM8T14x
Kit ContentsProgramming Dongle STM8T14x
Product Range-
SVHCNo SVHC (17-Dec-2015)
Aperçu du produit
The ST-TSLINK dongle has been designed to program the STM8T14x devices in the easiest way possible. The ST-TSLINK simply plugs into a PC with ST Visual Programmer (STVP) software on one side and a 20-pin HE10 connector on the other side. It is recommended to connect the ST-TSLINK to the 20-pin HE10 connector of an STM8T14X-SB socket board to program various user options, such as device sensitivity, output mode, shield, and detection timeout duration
- USB connection for the PC link
- 20-pin connector to interface between the ST-TSLINK dongle and the STM8T14x device
Applications
Embedded Design & Development
Spécifications techniques
Supported Families
STM8T14x
Features
Support for ST Visual Programmer & STM8T14x Device, USB Connection for PC Link
SVHC
No SVHC (17-Dec-2015)
Kit Contents
Programming Dongle STM8T14x
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
SVHC :No SVHC (17-Dec-2015)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit