2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Specialized Interfaces
                                                                                                  Imprimer la page

                                                                                                  ST8034ATDT

                                                                                                  SMARTCARD INTERFACE, 85DEG C, SOIC-16

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  STMICROELECTRONICS ST8034ATDT
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantST8034ATDT
                                                                                                  Code Commande41Y2268
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  11 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+2,600 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  2,60 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  STMICROELECTRONICS
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantST8034ATDT
                                                                                                  Code Commande41Y2268
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  IC Interface Type-
                                                                                                  Interface ApplicationsElectronic Payments, Identification, Bank Card Readers, Pay TV
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Interface Case StyleSOIC
                                                                                                  No. of Pins16Pins
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  ST8034ATDT is a 16-pin smartcard interface. This device is a complete low-cost analog interface for asynchronous and synchronous smartcards operating at a supply voltage of 5V or 3V. It can be placed between the card and the microcontroller to provide all supply, protection, detection, and control functions, with just a few external components. It is used in applications such as set-top boxes, pay TV, identification, banking, and tachographs.

                                                                                                  • Complete smartcard interface, ISO 7816 and EMV™ 4.3 payment systems compatible
                                                                                                  • One protected half-duplex bidirectional buffered I/O line to the smartcard
                                                                                                  • Card clock generation by integrated crystal oscillator or from external clock source
                                                                                                  • Automatic card activation and deactivation sequences initiated by the microcontroller
                                                                                                  • Non-inverted card reset pin RST driven by the RSTIN input
                                                                                                  • Thermal and short-circuit protection of all card contacts
                                                                                                  • Card presence detection contacts debounced, enhanced card side ESD protection of 8kV
                                                                                                  • Supply current, logic (active mode) is 2mA maximum
                                                                                                  • Input/output frequency is 1MHz maximum, delay time is 200ns maximum
                                                                                                  • Operating temperature range from -25°C to +85°C, SO16 package

                                                                                                  Spécifications techniques

                                                                                                  IC Interface Type

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Interface Case Style

                                                                                                  SOIC

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Interface Applications

                                                                                                  Electronic Payments, Identification, Bank Card Readers, Pay TV

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé
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
                                                                                                  Date/Lot Code