2. Development Boards, Evaluation Tools
                                                                                                3. Signal Conditioning Development Kits
                                                                                                Imprimer la page

                                                                                                STEVAL-AETKT4V1

                                                                                                EVALUATION BRD, CURRENT SENSE AMPLIFIER

                                                                                                STMICROELECTRONICS
                                                                                                STMICROELECTRONICS STEVAL-AETKT4V1
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTEVAL-AETKT4V1
                                                                                                Code Commande20AM0412
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                6 En Stock
                                                                                                QuantitéPrix
                                                                                                1+88,670 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                88,67 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTEVAL-AETKT4V1
                                                                                                Code Commande20AM0412
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberTSC2020, TSC2021, TSC2022
                                                                                                Kit Application TypeAmplifier
                                                                                                Application Sub TypeCurrent Sense Amplifier
                                                                                                Kit ContentsEvaluation Board TSC2020, TSC2021, TSC2022
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                STEVAL-AETKT4V1 is an evaluation kit for TSC202x family, high voltage, precision current sense amplifier. This evaluation kit implements bidirectional current sense amplifiers. It consists of a motherboard and three different daughter boards for different gain configurations. The STEVAL-AET041V1B is a mother board, which can accept different daughter boards to use different gain configurations. STEVAL-AET042V1B: daughter board with a TSC2020 mounted with a gain of 20. STEVAL-AET043V1B: daughter board with a TSC2021 mounted with a gain of 50. STEVAL-AET044V1B: daughter board with a TSC2022 mounted with a gain of 100. The TSC202x family is a current sense amplifier specifically designed to accurately measure current by amplifying the voltage across a shunt resistor connected to its input. It features a zero-drift topology, allowing it to achieve a high CMRR of at least 100dB and a low input-offset voltage of 200µV at a common mode voltage of 12V and over temperature.

                                                                                                • Wide common-mode voltage: -4 to 100V
                                                                                                • High common-mode rejection CMR is 100dB min
                                                                                                • Offset voltage: ±150µV max
                                                                                                • Offset drift: 0.5µV/°C max
                                                                                                • Enhanced PWM rejection
                                                                                                • 2.7 to 5.5V supply voltage
                                                                                                • Gain from 20 to 100 and gain error: 0.3% max
                                                                                                • Temperature range from -40 to 125°C

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Kit Application Type

                                                                                                Amplifier

                                                                                                Kit Contents

                                                                                                Evaluation Board TSC2020, TSC2021, TSC2022

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                TSC2020, TSC2021, TSC2022

                                                                                                Application Sub Type

                                                                                                Current Sense Amplifier