2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - ADC
                                                                                                Imprimer la page

                                                                                                STEVAL-AKI002V1

                                                                                                EVAL BRD, 12BIT, 200KSPS, SAR ADC

                                                                                                STMICROELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STMICROELECTRONICS STEVAL-AKI002V1
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTEVAL-AKI002V1
                                                                                                Code Commande83AK4861
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 En Stock
                                                                                                QuantitéPrix
                                                                                                1+54,510 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                54,51 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTEVAL-AKI002V1
                                                                                                Code Commande83AK4861
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberADC1283IPT
                                                                                                No. of Bits12bit
                                                                                                Sampling Rate200kSPS
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeSuccessive Approximation ADC
                                                                                                Kit ContentsEvaluation Board ADC1283IPT
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                STEVAL-AKI002V1 is an evaluation board for the ADC1283 8-channel, 50 to 200Ksps, 12bit analogue to digital converter. The STEVAL-AKI002V1 evaluation board allows the user to evaluate the conversion performance of the ADC1283 8-channel analogue-to-digital converter designed for 50 to 200Ksps conversion. The board can accept external signals to allow measurement and evaluation of the ADC1283 conversion performance based on its successive approximation register (SAR) with the internal track-and-hold cell. A reference voltage is also present on the board and can be connected to one of the channels through a jumper. The board is supplied in ready-to-use in standalone mode, or it can be connected to a NUCLEO-L476RG board with a STM32 microcontroller, which enables further signal processing and PC communication. This product can be used with STSWAKI GUI.

                                                                                                • 12bit ADC implementing SAR technology
                                                                                                • 50 to 200Ksps conversion rate
                                                                                                • 8 to 1-channel input MUX
                                                                                                • 2.7 to 5.5V operating supply
                                                                                                • SPI, serial digital output
                                                                                                • Very low power consumption

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                No. of Bits

                                                                                                12bit

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Evaluation Board ADC1283IPT

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                ADC1283IPT

                                                                                                Sampling Rate

                                                                                                200kSPS

                                                                                                Application Sub Type

                                                                                                Successive Approximation ADC
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
                                                                                                SVHC :No SVHC (25-Jun-2025)