2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Sensor Development & Evaluation Kits
                                                                                                Imprimer la page

                                                                                                STEVAL-EVK-U0I1

                                                                                                Evaluation Kit, VD55G0, VD66GY, VD55G1, VD56G3, VD16GZ, Image Sensor

                                                                                                STMICROELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STMICROELECTRONICS STEVAL-EVK-U0I1
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTEVAL-EVK-U0I1
                                                                                                Code Commande30AM0676
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                5 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                2 Livraison dans 1-3 jours ouvrables(US stock)
                                                                                                3 Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Commander avant 21:00
                                                                                                QuantitéPrix
                                                                                                1+268,120 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                268,12 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTEVAL-EVK-U0I1
                                                                                                Code Commande30AM0676
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Board TypeEvaluation Kit
                                                                                                IC / Module UsedVD55G0, VD66GY, VD55G1, VD56G3, VD16GZ
                                                                                                Application Sub TypeImage Sensor
                                                                                                Kit ContentsEvaluation Main Board VD55G0/VD66GY/VD55G1/VD56G3/VD16GZ, Mechanical Holder
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                STEVAL-EVK-U0I1 is an EVK Main: Generic USB kit for evaluating ST BrightSense image sensors on a PC. The EVK Main is a versatile hardware kit enabling to evaluate any ST BrightSense image sensor or associated evaluation promodule on a computer. This comprehensive evaluation solution includes an EVK Main board with USB-C output and a mechanical holder for stable image capture. Leveraging its well-thought-out modular design, the EVK Main can be used and reused in various ways to perform image sensor evaluation. With its two input connectors, it offers the user the flexibility to evaluate image sensors either as turnkey evaluation promodules or combined with any off-the-shelf M12 lens. Evaluating ST BrightSense image sensors as turnkey promodules is instant by plugging any promodule (CAM-56G3, CAM-66GY, CAM-55G0, CAM-55G1) onto the common flex-to-board connector at the bottom left of the board.

                                                                                                • Comprehensive hardware kit including: EVK Main board with USB Type-C® output
                                                                                                • Mechanical holder for stable image capture in various configurations
                                                                                                • Benefit from a seamless evaluation on PC: USB3 output for straightforward PC connection
                                                                                                • Stream images live or perform accurate image testing using scripts or manual parameters adjustments
                                                                                                • Complementary evaluation software (STSW-IMG501)
                                                                                                • Modular and reusable kit for evaluating sensor: compatible w/ ST BrightSense image sensor, promodule
                                                                                                • Versatile mechanical holder enabling mechanical setup: on flat surface such as desk or test bench
                                                                                                • Inserted on a laptop screen acting as a webcam

                                                                                                Spécifications techniques

                                                                                                Board Type

                                                                                                Evaluation Kit

                                                                                                Application Sub Type

                                                                                                Image Sensor

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                IC / Module Used

                                                                                                VD55G0, VD66GY, VD55G1, VD56G3, VD16GZ

                                                                                                Kit Contents

                                                                                                Evaluation Main Board VD55G0/VD66GY/VD55G1/VD56G3/VD16GZ, Mechanical Holder
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
                                                                                                SVHC :No SVHC (25-Jun-2025)