Quantité | Prix |
---|---|
1+ | 99,040 $ |
Informations produit
Aperçu du produit
STEVAL-IPMNM3Q is a 300W motor control power board based on STIPQ3M60T-H SLLIMM™-nano 2nd series MOSFET IPM. This compact motor drive power board equipped with the STIPQ3M60T-HZ (or STIPQ3M60T-HL) SLLIMM-nano (small low-loss intelligent molded module) 2nd series based on N-channel Power MOSFET MDmesh™ DM2 fast-recovery diode. It provides an affordable and easy-to-use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general. The main characteristics of this evaluation board are small size, minimal BOM and high efficiency. It features an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal and temperature monitoring. The STEVAL-IPMNM3Q is compatible with ST control boards based on STM32 microcontrollers, providing a complete platform for motor control.
- Input voltage from 125 to 400VDC, nominal power up to 300W
- Nominal current up to 1.1Arms, input auxiliary voltage up to 20VDC
- Single- or three-shunt resistors for current sensing (with sensing network)
- Overcurrent hardware protection, IPM temperature monitoring and protection
- Hall sensor or encoder input
- Motor control connector (32 pins) interfacing with ST MCU boards
- Universal design for further evaluation with breadboard and testing pins
- Very compact size
Spécifications techniques
AC Induction Motor, BLDC, PMSM
Motor Control
Eval Board STIPQ3M60T-H
No SVHC (21-Jan-2025)
STMicroelectronics
STIPQ3M60T-H
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit