2. Development Boards, Evaluation Tools
                                                                                                3. Analog Development Kit Accessories
                                                                                                Imprimer la page

                                                                                                STEVAL-MKI178V2

                                                                                                Adaptor Board, STEVAL-MKI109V3/STEVAL-MKI109V3 Motherboards

                                                                                                STMICROELECTRONICS
                                                                                                STMICROELECTRONICS STEVAL-MKI178V2
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTEVAL-MKI178V2
                                                                                                Code Commande55AC3781
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 32 semaine(s)

                                                                                                Contactez-moi quand le produit sera à nouveau en stock

                                                                                                QuantitéPrix
                                                                                                1+23,860 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                23,86 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTEVAL-MKI178V2
                                                                                                Code Commande55AC3781
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeAdapter Board
                                                                                                For Use WithSTEVAL-MKI109V3/STEVAL-MKI109V3 Motherboards
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                STEVAL-MKI178V2 is a LSM6DSL adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the LSM6DSL product family. The board offers an effective solution for fast system prototyping and device evaluation directly inside your own application. The STEVAL-MKI178V2 can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM6DSL pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards, which include a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

                                                                                                • Complete LMS6DSL pinout for a standard DIL24 socket
                                                                                                • Default compatibility with STEVAL-MKI109V3 motherboard

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Adapter Board

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                STEVAL-MKI109V3/STEVAL-MKI109V3 Motherboards

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé