2. Semiconductors - ICs
                                                                                                3. Microcontrollers
                                                                                                4. 8-bit Microcontrollers
                                                                                                Imprimer la page

                                                                                                STM8S105K4T6C

                                                                                                8 Bit MCU, STM8 Family STM8S Series Microcontrollers, STM8, 16 MHz, 16 KB, 32 Pins, LQFP

                                                                                                STMICROELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STMICROELECTRONICS STM8S105K4T6C
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTM8S105K4T6C
                                                                                                Code Commande09R6034
                                                                                                Gamme de produitSTM8 Family STM8S Series Microcontrollers
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTM8S105K4T6C
                                                                                                Code Commande09R6034
                                                                                                Gamme de produitSTM8 Family STM8S Series Microcontrollers
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangeSTM8 Family STM8S Series Microcontrollers
                                                                                                CPU Speed16MHz
                                                                                                Device CoreSTM8
                                                                                                Operating Frequency Max16MHz
                                                                                                Program Memory Size16KB
                                                                                                No. of Pins32Pins
                                                                                                IC Case / PackageLQFP
                                                                                                MCU Case StyleLQFP
                                                                                                No. of I/O's25I/O's
                                                                                                Embedded Interface TypeI2C, SPI, UART
                                                                                                InterfacesI2C, SPI, UART
                                                                                                RAM Memory Size2KB
                                                                                                ADC Channels7Channels
                                                                                                MCU FamilySTM8
                                                                                                ADC Resolution10Bit
                                                                                                MCU SeriesSTM8S
                                                                                                Supply Voltage Min2.95V
                                                                                                Supply Voltage Max5.5V
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                IC MountingSurface Mount
                                                                                                Qualification-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Aperçu du produit

                                                                                                The STM8S105K4T6C is a 8-bit mainstream access line Microcontroller Unit offers 16kB flash program memory, plus integrated true data EEPROM. This STM8S105 access line provides the following benefits performance and robustness, short development cycles and product longevity. This device performance is ensured by a 16MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs and a clock security system.

                                                                                                • Communications interfaces - SPI interface up to 8Mbit/s
                                                                                                • UART with clock output for synchronous operation, SmartCard, IrDA, LIN master mode
                                                                                                • Highly robust I/O design, immune against current injection
                                                                                                • Interrupt management - Up to 37 external interrupts on 6 vectors
                                                                                                • Nested interrupt controller with 32 interrupts
                                                                                                • Clock, reset and supply management - Security system with clock monitor
                                                                                                • Power management - Low-power modes switch-OFF peripheral clocks individually
                                                                                                • Permanently active, low consumption power-ON and power-DOWN reset
                                                                                                • Unique ID - 96-bit unique key

                                                                                                Applications

                                                                                                Communications & Networking, Computers & Computer Peripherals, Security

                                                                                                Avertissements

                                                                                                ESD sensitive device, take proper precaution while handling the device.

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                STM8 Family STM8S Series Microcontrollers

                                                                                                Device Core

                                                                                                STM8

                                                                                                Program Memory Size

                                                                                                16KB

                                                                                                IC Case / Package

                                                                                                LQFP

                                                                                                No. of I/O's

                                                                                                25I/O's

                                                                                                Interfaces

                                                                                                I2C, SPI, UART

                                                                                                ADC Channels

                                                                                                7Channels

                                                                                                ADC Resolution

                                                                                                10Bit

                                                                                                Supply Voltage Min

                                                                                                2.95V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                CPU Speed

                                                                                                16MHz

                                                                                                Operating Frequency Max

                                                                                                16MHz

                                                                                                No. of Pins

                                                                                                32Pins

                                                                                                MCU Case Style

                                                                                                LQFP

                                                                                                Embedded Interface Type

                                                                                                I2C, SPI, UART

                                                                                                RAM Memory Size

                                                                                                2KB

                                                                                                MCU Family

                                                                                                STM8

                                                                                                MCU Series

                                                                                                STM8S

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Documents techniques (3)

                                                                                                Product Change Notice EN
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
                                                                                                SVHC :No SVHC (17-Dec-2015)