| Quantité | Prix |
|---|---|
| 1+ | 3,300 $ |
| 10+ | 2,450 $ |
| 25+ | 2,240 $ |
| 50+ | 2,120 $ |
| 100+ | 1,990 $ |
| 250+ | 1,890 $ |
| 500+ | 1,820 $ |
| 1000+ | 1,740 $ |
Informations produit
Aperçu du produit
The STNS01PUR is a Linear Battery Charger for single-cell Li-ion batteries integrating an LDO regulator and several battery protection functions. The device uses a CC/CV algorithm to charge the battery. The fast-charge current can be programmed using an external resistor. Pre-charge current and termination current are scaled accordingly. The input supply voltage is normally used to charge the battery and provide power to the LDO regulator. When a valid input voltage is not present and the battery is not empty, the device automatically switches to battery power. It integrates over-charge, over-discharge and over-current protection circuitry to prevent the battery from being damaged under fault conditions. It also features a charger enable input to stop the charging process when battery over-temperature is detected by external circuitry.
- Automatic power path management
- Charging time-out
- Very low battery leakage in over-discharge/shutdown mode
- Low quiescent current
- Charge/fault status output
- Charger enable input
Spécifications techniques
Li-Ion
4.2V
400mA
DFN
12Pins
-40°C
Surface Mount
MSL 1 - Unlimited
5.4V
400mA
DFN
1
1Cells
85°C
-
No SVHC (25-Jun-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit