Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2,850 $ |
| 10+ | 2,690 $ |
Informations produit
Aperçu du produit
The STTH3010D is a high-voltage Ultra-fast Recovery Diode with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability. Such demanding applications include industrial power supplies and similar mission-critical systems that require rectification and free-wheeling. It fit into auxiliary functions such as snubber, bootstrap and demagnetization applications. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
- Soft recovery
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
Applications
Power Management, Motor Drive & Control, Industrial
Spécifications techniques
1kV
Single
42ns
175°C
2 Pin
-
30A
1.3V
180A
TO-220AC
STTH3
No SVHC (25-Jun-2025)
Documents techniques (3)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit