Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 844,030 $ |
| 5+ | 822,910 $ |
| 10+ | 801,810 $ |
| 25+ | 759,630 $ |
Informations produit
Aperçu du produit
The A311XBXP-120VAC is a general-purpose Latching Relay with DPDT silver alloy contacts, plug-in with polycarbonate cover and quick connect terminals. This 311-series relay is sequencing (stepper) relay built on the industrial 219 style frame. Hold down clip is integral to the relay base. Double pole contacts transfer on energizing of coil or de-energizing. Dual cam movement allows contacts to operate together or separately. Works equally well with application of continuous voltage to coil or energy saving impulse. No continuous voltage required for memory. Numerous custom switching arrangements are possible over 8 steps per revolution of the cams.
- 5 millions Mechanical operations
- Encapsulated coil
- -20 to 60°C Operating temperature range
Applications
Industrial
Spécifications techniques
DPDT
5A
Socket
240V
Power - General Purpose
Silver Alloy
No SVHC (15-Jan-2018)
120VAC
311 Series
Latching Single Coil
Quick Connect
28V
540ohm
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit