
Informations produit
Aperçu du produit
The SKN425 is a 6-outlet 255W line interactive simulated sine wave Uninterruptible Power Supply provides pure, reliable AC power to critical loads - protecting them from utility power blackout, swells, sags, surges and interference. When utility input is present, the SKN will provide surge protection, voltage regulation and energy to charge the internal battery. The utility input is abnormal or in the event of a power failure, the SKN will supply AC power to the loads immediately and without any interruption. Typical loads include sensitive medical instruments, computers, telecommunication systems and industrial automation equipment. Under normal power conditions, the SKN design adjusts and filters power fluctuations continuously and automatically.
- Microprocessor control
- Buck and boost AVR circuit
- LED visual protection status
- Short circuit overload protection
- Surge protected RJ11 jacks for fax/modem
- Advanced battery management
- Energy saving (green mode function)
- UPSMON Power management
- Software and dry contact closure
Applications
Power Management
Spécifications techniques
ITE
425VA / 255W
120VAC
SKN Series
97mm
To Be Advised
6Outlets
150V
2min
320mm
135mm
Législation et Questions environnementales
Certificat de conformité du produit
