2. Development Boards, Evaluation Tools
                                                                                                  3. Audio / Video Development Kits
                                                                                                  Imprimer la page

                                                                                                  AA-AB32191

                                                                                                  2 x 300 Watt Audio Amplifier Board - TAS5630B Class D

                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SURE ELECTRONICS AA-AB32191
                                                                                                  FabricantSURE ELECTRONICS
                                                                                                  Réf. FabricantAA-AB32191
                                                                                                  Code Commande53Y1831
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  FabricantSURE ELECTRONICS
                                                                                                  Réf. FabricantAA-AB32191
                                                                                                  Code Commande53Y1831
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerTexas Instruments
                                                                                                  Silicon Core NumberTAS5630B
                                                                                                  Kit Application TypeAmplifier
                                                                                                  Application Sub TypeAudio Power Amplifier - Class D
                                                                                                  Kit ContentsAudio Amplifier Board
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  2 X 300 Watt Amplifier Board TAS5630B Class D Audio This large and in charge Class-D amplifier uses the TI TAS5630B chip, which means it is both efficient and powerful. It also includes a quiet running fan to keep things running cool. This board may be used for many applications including repair or modification of equipment, projects or prototype work. They are easily installed into existing enclosures, speaker cabinets, or other audio equipment.

                                                                                                  • Power output: 2 x 300W @ 4Ohm
                                                                                                  • Frequency response: 20Hz ~ 20kHz
                                                                                                  • Efficiency: 86%
                                                                                                  • THD @ 4Ohm 1W 1KHz: 0.017%
                                                                                                  • SNR 10W @ 4 Ohm THD 1%: 99dB
                                                                                                  • Dimensions: 6" X 4.5" X 1.2"

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Texas Instruments

                                                                                                  Kit Application Type

                                                                                                  Amplifier

                                                                                                  Kit Contents

                                                                                                  Audio Amplifier Board

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Silicon Core Number

                                                                                                  TAS5630B

                                                                                                  Application Sub Type

                                                                                                  Audio Power Amplifier - Class D