Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Technical Specifications
Light Source
LED
CCT
4000K
Equivalent Wattage
250W
Length
362mm
Width
145mm
Product Range
-
Power Rating
75W
Total Light Output
9000lm
IP / NEMA Rating
-
Depth
236mm
Energy Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate