Informations produit
Aperçu du produit
The PL0S003000100 is an ADC-DAC snap on board designed to provide analog (In and Out) interface to the development boards having santacruz expansion headers or DE1/DE2 expansion headers. The board is designed with the intent to give a ready made solution for analog to digital and digital to analog conversion. The ADC-DAC board snaps on to the expansion headers on the base development board and gives 8 channel 8bit analog input interface (analog to digital converter) and 1 channel 8bit analog output interface (digital to analog converter). The ADC-DAC software provided along with the board gives user friendly GUI for analog to digital and digital to analog conversion of the data sensed by the transducer. It provides linear and complex configuration for voltage resolution and mapping values of entity, based on which it generates different graphs for both ADC and DAC conversion. The ADC-DAC Snap On board is designed to snap on Altera standard santacruz header.
- Snaps on santacruz connector
- One A to D converter chip (ADC0808)
- One D to A converter chip (DAC0800)
- On board prototype area
- Very low power consumption and small form factor
- For ADC maximum 400, 000 samples can be captured
- State mapping values and increment factor for the entity in the linear configuration
- For DAC state maximum no. of inputs 4, 00, 000 for analog conversion
- Specify starting input value as well as increment factor in Linear configuration
- Give manual input values in complex configuration Includes volt-<gt/>time graph for DAC analysis
Applications
Communications & Networking
Contenu
ADC-DAC snap on board, CD ROM containing Reference designs for UP3, DE1 and DE2 board, Tutorials, Board reference manual and Board demonstration.
Spécifications techniques
-
-
-
Board, CD
To Be Advised
-
-
-
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit