Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 5 semaine(s)
Informations produit
FabricantSYSTEM LEVEL SOLUTIONS
Réf. FabricantPL1S006000100
Code Commande68R2570
Fiche technique
Silicon ManufacturerAltera
Core ArchitectureFPGA
Core Sub-ArchitectureCyclone
Silicon Core NumberEP1C
Silicon Family NameCyclone III
For Use With-000
Kit ContentsBoard, CD, Docs
Product Range-
SVHCTo Be Advised
Aperçu du produit
The PL1S006000100 is an audio codec snap on board which provides a digital audio interface to development boards having standard santacruz expansion headers. This audio codec snap on board includes multiple stereo line input and output with in built head phone amplifier. It supports 8 DAC channel and 6 ADC channel.
- High performance stereo codec's (TLV320AIC23 and LM4550)
- TLV320AIC23 supports I2S or McBSP protocol for input and output data
- LM4550 is AC’97 compliant for input and output data
- 24.25MHz on board oscillator
- 26 general purpose user I/Os
- Four input jacks, two MIC jacks and two line in jacks
- Four output jacks, two headphones and two line out
- Two headers (4 x1) for AUX_In and CD_In
- Santacruz headers (Female)
- Variable sampling rate: 8KHz to 96KHz
Applications
Audio, Imaging, Video & Vision
Contenu
Audio codec snap on board, Audio cable, CD ROM containing I2S IP core evaluation version, AC'97 IP core evaluation version and Board reference manual.
Spécifications techniques
Silicon Manufacturer
Altera
Core Sub-Architecture
Cyclone
Silicon Family Name
Cyclone III
Kit Contents
Board, CD, Docs
SVHC
To Be Advised
Core Architecture
FPGA
Silicon Core Number
EP1C
For Use With
-000
Product Range
-
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit