Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 5 semaine(s)
Informations produit
FabricantSYSTEM LEVEL SOLUTIONS
Réf. FabricantPL1S012000100
Code Commande70R1599
Fiche technique
Silicon ManufacturerAltera
Core ArchitectureFPGA
Core Sub-ArchitectureCyclone
Silicon Core NumberEP3C
Silicon Family NameCyclone III
For Use WithCyclone III Starter Development Kit
Kit ContentsBoard, CD, Docs
Product Range-
SVHCTo Be Advised
Aperçu du produit
The PL1S012000100 is a HSMC E-Gasket snap on board. The HSMC E-Gasket (HSMC to santacruz Adapter) is Altera standard high speed mezzanine connector (HSMC) to Altera standard santacruz (SC) header converter. The purpose of this interface is to map signals to a common connector interface to allow for new multi gigahertz differential signalling, slower single ended signalling as well as power and ground.
- Interface between HSMC and santacruz expansion connectors
- Two sets of santacruz expansion connectors
- Four SMA connectors for external clock
- One external power supply connector
Applications
Communications & Networking
Contenu
HSMC E-Gasket snap on board, Stand off, Installation CD containing board reference manual, HSMC E-Gasket usage note and HSMC E-Gasket schematic.
Spécifications techniques
Silicon Manufacturer
Altera
Core Sub-Architecture
Cyclone
Silicon Family Name
Cyclone III
Kit Contents
Board, CD, Docs
SVHC
To Be Advised
Core Architecture
FPGA
Silicon Core Number
EP3C
For Use With
Cyclone III Starter Development Kit
Product Range
-
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit