Imprimer la page
2-5-133-BLACK
Tape, Protective Tape, Rubber Adhesive, Black, 7.5 mil (0.19 mm), 5 yard, 4.6 m
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantTAPE CASE
Réf. Fabricant2-5-133-BLACK
Code Commande99Y3456
Gamme de produit133 Series
Votre numéro de pièce
Fiche technique
Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantTAPE CASE
Réf. Fabricant2-5-133-BLACK
Code Commande99Y3456
Gamme de produit133 Series
Fiche technique
Tape TypeProtective Tape
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeRubber Adhesive
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Tape ColourBlack
Total Tape Thickness7.5 mil (0.19 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range133 Series
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
133 is a polyethylene film, single coated with a rubber pressure sensitive adhesive. This tape has a low residue aggressive adhesive. It bonds well to most surfaces over a wide temperature range. It has serrated edges for easy tearing.
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Thickness (inches): 0.0075
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Tape Type
Protective Tape
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
7.5 mil (0.19 mm)
Roll Length - Metric
4.6m
Tape Width - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
4.6m
Tape Colour
Black
Roll Length - Imperial
5yard
Tape Width - Imperial
2"
Product Range
133 Series