Imprimer la page
8-36-CTAPE
Tape, Pressuresensitive High Temperature Silicone, Fluorinated Ethylene Propylene, Transparent
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantTAPE CASE
Réf. Fabricant8-36-CTAPE
Code Commande99Y7036
Gamme de produitCTAPE Series
Votre numéro de pièce
Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantTAPE CASE
Réf. Fabricant8-36-CTAPE
Code Commande99Y7036
Gamme de produitCTAPE Series
Fiche technique
Tape TypeInsulating
Tape Backing MaterialFluorinated Ethylene Propylene
Adhesive TypePressuresensitive High Temperature Silicone
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourTransparent
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial8"
Tape Width - Metric203.2mm
Product RangeCTAPE Series
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
TapeCase Clear FEP film Tape C, is a clear 3.5 mil industrial grade film tape used as for coil and transformer insulation. The product’s clear backing allows for see through identification on the wire harness. The design and construction of this tape also allows for high temperature resistance, conformability, chemical inertness, and weather resistance.
- Size: 8" x 36yd - 1 roll
- Tape Roll
- Color: clear
- Material: Film-FEP
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Tape Type
Insulating
Adhesive Type
Pressuresensitive High Temperature Silicone
Tape Length - Imperial
36yard
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
33m
Tape Width - Metric
203.2mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Fluorinated Ethylene Propylene
Tape Length - Metric
32.92m
Tape Colour
Transparent
Roll Length - Imperial
36yard
Tape Width - Imperial
8"
Product Range
CTAPE Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit