Imprimer la page
S3415H/L-WHITE
Hook & Loop Fastener, 0.75 ", 19.1 mm, White
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantTAPE CASE
Réf. FabricantS3415H/L-WHITE
Code Commande99Y2584
Votre numéro de pièce
Fiche technique
Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantTAPE CASE
Réf. FabricantS3415H/L-WHITE
Code Commande99Y2584
Fiche technique
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourWhite
Fastener Material-
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length4.6m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
Hook and Loop Tape fasteners consist of two woven strips, one of which is covered with tiny stiff hooks and the other with pliable loops. Pressed together they fasten; to open simply pull apart. Hook and Loop Tapes are coated on the backside with a rubber pressure sensitive
- Size: 0.75" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Material: Hook and Loop
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Fastener Length - Imperial
-
Fastener Width - Imperial
0.75"
Fastener Colour
White
Cable Bundle Diameter Max
-
Roll Length
4.6m
SVHC
No SVHC (25-Jun-2025)
Fastener Length - Metric
-
Fastener Width - Metric
19.1mm
Fastener Material
-
Minimum Loop Tensile Strength