• Solutions d'impression 3D
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
                                                    • Solutions d'impression 3D
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Imprimer la page

                                                                                                  DK-10100

                                                                                                  Development Kit, ICM-10100 Barometric Pressure/Temperature Sensor, Low Power

                                                                                                  TDK INVENSENSE DK-10100
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  FabricantTDK INVENSENSE
                                                                                                  Réf. FabricantDK-10100
                                                                                                  Code Commande69AC5779
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  5 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+166,130 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  166,13 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  FabricantTDK INVENSENSE
                                                                                                  Réf. FabricantDK-10100
                                                                                                  Code Commande69AC5779
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Board TypeDevelopment Kit
                                                                                                  IC / Module UsedICP-10100
                                                                                                  Application Sub TypeBarometic Pressure Sesnor, Temperature Sensor
                                                                                                  Kit ContentsDevelopment Kit ICP-10100, Software
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Aperçu du produit

                                                                                                  Comprehensive development platform for ICP10100, a high accuracy, low power, waterproof barometric pressure and temperature sensor IC. The development kit comes with necessary software including InvenSense® MotionLink, a GUI based development tool and embedded motion drivers for ICP-101xx. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICP-101xx sensor parameters such as raw data and calibrated data (Temp in C, Pressure in Pa). MotionLink is a GUI based development tool included with the platform. It can be used to capture and visualize the sensor data from the motion sensor.

                                                                                                  • SmartMotion® platform by InvenSense®
                                                                                                  • Microchip G55 MCU with 512KB flash
                                                                                                  • On-board embedded debugger for programming and debugging
                                                                                                  • USB connectors for host interface to support software debug and sensor data logging
                                                                                                  • Board power supply through USB

                                                                                                  Spécifications techniques

                                                                                                  Board Type

                                                                                                  Development Kit

                                                                                                  Application Sub Type

                                                                                                  Barometic Pressure Sesnor, Temperature Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  IC / Module Used

                                                                                                  ICP-10100

                                                                                                  Kit Contents

                                                                                                  Development Kit ICP-10100, Software

                                                                                                  Documents techniques (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (15-Jun-2015)