Informations produit
Aperçu du produit
Comprehensive development platform for ICM20648, a high performance 6-axis motion sensor that combines a 3-axis gyroscope, a 3-axis accelerometer and a DMPTM (Digital Motion Processor™). This development kit comes with necessary software including InvenSense® motion link, a GUI based development tool and embedded motion drivers for ICM-20648. The Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICM-20648 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode and sensor interface to host (I2C, SPI). MotionLink is a GUI based development tool included with the platform. It can be used to capture and visualize the sensor data from the motion sensor.
- SmartMotion® platform by InvenSense®
- Microchip G55 MCU with 512KB flash
- On-board embedded debugger for programming and debugging
- USB connectors for host interface to support software debug and sensor data logging
- Board power supply through USB
- Sensor fusion
- Accelerometer, gyroscope and pressure sensor calibration
- Game rotation vector, gravity, linear acceleration android functions
- Step detection and step count pedometer functions
- Pickup, tilt, bring to see gestures
Spécifications techniques
Accelerometer, Gyroscope
No SVHC (15-Jun-2015)
Development Kit ICM-20648, Software
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit