2. Power Supplies
                                                                                                3. AC / DC Converters
                                                                                                4. AC / DC Front End Rack Mount Power Supplies
                                                                                                Imprimer la page

                                                                                                FPS3000-32

                                                                                                AC/DC Front End Power Supply (PSU), ITE, 1 Output, Adjustable, Fixed, 2.976 kW, 32 V, 31 A

                                                                                                TDK-LAMBDA
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TDK-LAMBDA FPS3000-32
                                                                                                FabricantTDK-LAMBDA
                                                                                                Réf. FabricantFPS3000-32
                                                                                                Code Commande83K3936
                                                                                                Gamme de produitFPS3000 Series
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 15 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+4 432,120 $
                                                                                                10+3 957,790 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                4 432,12 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                TDK-LAMBDA
                                                                                                FabricantTDK-LAMBDA
                                                                                                Réf. FabricantFPS3000-32
                                                                                                Code Commande83K3936
                                                                                                Gamme de produitFPS3000 Series
                                                                                                Power Supply ApplicationsITE
                                                                                                No. of Outputs1 Output
                                                                                                Power Supply Output TypeAdjustable, Fixed
                                                                                                Output Power Max2.976kW
                                                                                                Output Voltage Nom32V
                                                                                                Output Current Max31A
                                                                                                Product RangeFPS3000 Series
                                                                                                Input Voltage VAC85V AC to 265V AC
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                FPS3000-32 is a FPS1000 series AC-DC industrial power supply can be, operated in a hot-swap redundant configuration, or used to provide up to 3,000W of bulk power. Up to three power supplies can be fitted in a variety of 19” 1U high racks, for configuration as a single, dual, or triple output. The FPS supplies have internal ORing diodes and current share for automatic parallel operation. AC fail, DC good, remote on/off and a 12V auxiliary outputs are fitted as standard.

                                                                                                • Input voltage range from 85 - 265VAC / 120 - 360VDC
                                                                                                • Output voltage is 32VDC, maximum output current is 31A
                                                                                                • Rear AC input configurations
                                                                                                • Maximum power is 2976W, efficiency of 86%
                                                                                                • Hotswap capable suitable for N+1 redundancy
                                                                                                • Full array of signals easier system monitoring
                                                                                                • Power factor correction is >0.98 at full load
                                                                                                • IEC/UL/CSA/EN62368-1, 60950-1 safety approval
                                                                                                • Class I insulation

                                                                                                Spécifications techniques

                                                                                                Power Supply Applications

                                                                                                ITE

                                                                                                Power Supply Output Type

                                                                                                Adjustable, Fixed

                                                                                                Output Voltage Nom

                                                                                                32V

                                                                                                Product Range

                                                                                                FPS3000 Series

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                No. of Outputs

                                                                                                1 Output

                                                                                                Output Power Max

                                                                                                2.976kW

                                                                                                Output Current Max

                                                                                                31A

                                                                                                Input Voltage VAC

                                                                                                85V AC to 265V AC

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jan-2018)