2. Power Supplies
                                                                                                3. AC / DC Converters
                                                                                                4. AC / DC Enclosed Power Supplies
                                                                                                Imprimer la page

                                                                                                LS50-36

                                                                                                AC/DC Enclosed Power Supply (PSU), 1 Outputs, 50.4 W, 36 V, 1.4 A

                                                                                                TDK-LAMBDA
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TDK-LAMBDA LS50-36
                                                                                                FabricantTDK-LAMBDA
                                                                                                Réf. FabricantLS50-36
                                                                                                Code Commande08N3005
                                                                                                Gamme de produitLS Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 22 semaine(s)

                                                                                                Informations produit

                                                                                                TDK-LAMBDA
                                                                                                FabricantTDK-LAMBDA
                                                                                                Réf. FabricantLS50-36
                                                                                                Code Commande08N3005
                                                                                                Gamme de produitLS Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Power Supply ApplicationsITE
                                                                                                No. of Outputs1Outputs
                                                                                                Output Power Max50.4W
                                                                                                Output Voltage - Output 136V
                                                                                                Output Current - Output 11.4A
                                                                                                Output Voltage - Output 2-
                                                                                                Output Current - Output 2-
                                                                                                Output Voltage - Output 3-
                                                                                                Output Current - Output 3-
                                                                                                Output Voltage - Output 4-
                                                                                                Input Voltage AC Min88V
                                                                                                Output Current - Output 4-
                                                                                                Input Voltage AC Max264V
                                                                                                Input Voltage VAC88V AC to 264V AC
                                                                                                Power Supply Output TypeAdjustable, Fixed
                                                                                                Product RangeLS Series
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                The LS50-36 is a single-output Power Supply with green LED indicator. It is suitable for general purpose applications.

                                                                                                • Small size
                                                                                                • Overcurrent and overvoltage protection
                                                                                                • 40A Inrush current (230VAC, cold start)
                                                                                                • <lt/>0.02%/°C (0 to 50°C) Temperature coefficient
                                                                                                • <lt/>1mA Leakage current (230VAC/60Hz)
                                                                                                • <gt/>100MΩ at 25°C/70%RH/500VDC Isolation resistance
                                                                                                • 150mV Ripple noise
                                                                                                • 86% Efficiency

                                                                                                Applications

                                                                                                Power Management, Industrial, Test & Measurement, Communications & Networking

                                                                                                Spécifications techniques

                                                                                                Power Supply Applications

                                                                                                ITE

                                                                                                Output Power Max

                                                                                                50.4W

                                                                                                Output Current - Output 1

                                                                                                1.4A

                                                                                                Output Current - Output 2

                                                                                                -

                                                                                                Output Current - Output 3

                                                                                                -

                                                                                                Input Voltage AC Min

                                                                                                88V

                                                                                                Input Voltage AC Max

                                                                                                264V

                                                                                                Power Supply Output Type

                                                                                                Adjustable, Fixed

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                No. of Outputs

                                                                                                1Outputs

                                                                                                Output Voltage - Output 1

                                                                                                36V

                                                                                                Output Voltage - Output 2

                                                                                                -

                                                                                                Output Voltage - Output 3

                                                                                                -

                                                                                                Output Voltage - Output 4

                                                                                                -

                                                                                                Output Current - Output 4

                                                                                                -

                                                                                                Input Voltage VAC

                                                                                                88V AC to 264V AC

                                                                                                Product Range

                                                                                                LS Series

                                                                                                Documents techniques (7)

                                                                                                Safety Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                CAD Multiple Formats EN

                                                                                                Declaration of Conformity EN

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                Product Change Notice EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jan-2018)