Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1,300 $ |
| 10+ | 0,677 $ |
| 25+ | 0,654 $ |
| 50+ | 0,630 $ |
| 100+ | 0,605 $ |
Informations produit
Aperçu du produit
C3216X5R1E476M160AC is a C3216 C series commercial grade, general multilayer ceramic chip capacitor. It is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It has been expanding to a range of the film capacitor and electrolytic capacitor. Application includes general electronic equipment, mobile devices, servers, PCs, tablets, power supply circuit.
- Superior mechanical strength and high reliability due to the monolithic structure
- Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
- 47µF capacitance, ±20% capacitance tolerance, 25VDC rated voltage
- Temperature coefficient or capacitance change is ±15%
- 0.12inch length, 0.062inch width, 0.062inch thickness
- Temperature range from -55 to +85°C
Spécifications techniques
47µF
1206 [3216 Metric]
X5R
3.2mm
Wraparound
85°C
MSL 1 - Unlimited
25V
± 20%
C Series
1.6mm
-55°C
-
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits de remplacement pour C3216X5R1E476M160AC
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit