2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. RF Inductors
                                                                                                  5. Wirewound Inductors
                                                                                                  Imprimer la page

                                                                                                  NLC565050T-271K-PF

                                                                                                  Wirewound Inductor, 270 µH, 4.2 ohm, 3.6 MHz, 155 mA, 2220 [5650 Metric], NLC Series

                                                                                                  TDK
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TDK NLC565050T-271K-PF
                                                                                                  FabricantTDK
                                                                                                  Réf. FabricantNLC565050T-271K-PF
                                                                                                  Code Commande33P7851
                                                                                                  Gamme de produitNLC Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  TDK
                                                                                                  FabricantTDK
                                                                                                  Réf. FabricantNLC565050T-271K-PF
                                                                                                  Code Commande33P7851
                                                                                                  Gamme de produitNLC Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Inductance270µH
                                                                                                  DC Resistance Max4.2ohm
                                                                                                  Self Resonant Frequency3.6MHz
                                                                                                  DC Current Rating155mA
                                                                                                  Inductor Case / Package2220 [5650 Metric]
                                                                                                  Product RangeNLC Series
                                                                                                  Inductance Tolerance± 10%
                                                                                                  Inductor ConstructionUnshielded
                                                                                                  Core MaterialFerrite
                                                                                                  Product Length5.6mm
                                                                                                  Product Width5mm
                                                                                                  Product Height5mm
                                                                                                  SVHCTo Be Advised

                                                                                                  Spécifications techniques

                                                                                                  Inductance

                                                                                                  270µH

                                                                                                  Self Resonant Frequency

                                                                                                  3.6MHz

                                                                                                  Inductor Case / Package

                                                                                                  2220 [5650 Metric]

                                                                                                  Inductance Tolerance

                                                                                                  ± 10%

                                                                                                  Core Material

                                                                                                  Ferrite

                                                                                                  Product Width

                                                                                                  5mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  DC Resistance Max

                                                                                                  4.2ohm

                                                                                                  DC Current Rating

                                                                                                  155mA

                                                                                                  Product Range

                                                                                                  NLC Series

                                                                                                  Inductor Construction

                                                                                                  Unshielded

                                                                                                  Product Length

                                                                                                  5.6mm

                                                                                                  Product Height

                                                                                                  5mm

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised