Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1487595-3Copy
Newark Part No.74AJ7959
Your Part Number
117 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.920 |
| 10+ | $14.840 |
| 25+ | $13.780 |
| 50+ | $12.830 |
| 100+ | $11.760 |
| 250+ | $11.350 |
| 500+ | $10.650 |
Price for:Each
Minimum: 1
Multiple: 1
$15.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1487595-3Copy
Newark Part No.74AJ7959
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric830mm
Cable Length - Imperial32.6"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
32.6"
Jacket Color
Black
Product Range
-
Cable Length - Metric
830mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1487595-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
