2. Connectors
                                                                                                  3. Modular Connectors
                                                                                                  4. Modular & Ethernet Connectors
                                                                                                  Imprimer la page

                                                                                                  1-2350323-1

                                                                                                  Modular Connector, Modular Plug, 1 x 1 (Port), 8P4C, Cat5e, Cable Mount

                                                                                                  TE CONNECTIVITY
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TE CONNECTIVITY 1-2350323-1
                                                                                                  TE CONNECTIVITY 1-2350323-1
                                                                                                  TE CONNECTIVITY 1-2350323-1
                                                                                                  TE CONNECTIVITY 1-2350323-1
                                                                                                  FabricantTE CONNECTIVITY
                                                                                                  Réf. Fabricant1-2350323-1
                                                                                                  Code Commande86AJ9245
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 11 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+63,550 $
                                                                                                  1000+58,440 $
                                                                                                  2000+53,310 $
                                                                                                  5000+46,010 $
                                                                                                  10000+41,650 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 360
                                                                                                  Multiple: 360
                                                                                                  22 878,00 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  TE CONNECTIVITY
                                                                                                  FabricantTE CONNECTIVITY
                                                                                                  Réf. Fabricant1-2350323-1
                                                                                                  Code Commande86AJ9245
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Modular Connector TypeModular Plug
                                                                                                  Port Configuration1 x 1 (Port)
                                                                                                  No. of Positions / Loaded Contacts (per Port)8P4C
                                                                                                  LAN CategoryCat5e
                                                                                                  IP Rating-
                                                                                                  Connector MountingCable Mount
                                                                                                  Connector OrientationVertical
                                                                                                  ShieldingShielded
                                                                                                  MagneticsWithout Magnetics
                                                                                                  LEDsWithout LED
                                                                                                  Light PipesWithout Light Pipe
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  The Industrial Mini I/O connector system is a compact, wire-to-wire and wire-to-board solution for reliable serial, bus and Ethernet connections in industrial applications. With only one quarter the size of conventional RJ45 plugs, the Industrial Mini I/O connector provides critical space saving on a PCB – space that can now be used more efficiently. Mini I/O field installable cable connector allows easy, quick and error free installation without the need for tools and wire length preparation. The connector automatically cuts off the wire at the optimal length during contacting, guaranteeing optimal (Cat5) transmission performance. TE’s Industrial Mini I/O solution has been designed for the stringent demands of industrial environments. Applications include DIN rail equipment: I/O, PLC, motor drives, robotics and other Ethernet application in shock and vibration prone environments (e.g. field devices with Ethernet connectivity) or in the need of space saving (compared to RJ45).

                                                                                                  • Mini I/O field installable cable connector (2 wire pairs) Type I
                                                                                                  • Field installable technology enable easy, quick and error free installation
                                                                                                  • With innovative piercing termination, it decreases time needed to terminate wires through soldering
                                                                                                  • With only 25% of size of conventional RJ45, this solution allows to save on valuable boards space
                                                                                                  • EMI/signal integrity optimized by signal path design, 360° shielding bring next generations to Cat6A
                                                                                                  • Allows latch activation in high density applications
                                                                                                  • Target markets are automation control, data communication and industrial

                                                                                                  Spécifications techniques

                                                                                                  Modular Connector Type

                                                                                                  Modular Plug

                                                                                                  No. of Positions / Loaded Contacts (per Port)

                                                                                                  8P4C

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Connector Orientation

                                                                                                  Vertical

                                                                                                  Magnetics

                                                                                                  Without Magnetics

                                                                                                  Light Pipes

                                                                                                  Without Light Pipe

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Port Configuration

                                                                                                  1 x 1 (Port)

                                                                                                  LAN Category

                                                                                                  Cat5e

                                                                                                  Connector Mounting

                                                                                                  Cable Mount

                                                                                                  Shielding

                                                                                                  Shielded

                                                                                                  LEDs

                                                                                                  Without LED

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (3)

                                                                                                  Product Change Notice EN

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits de remplacement pour 1-2350323-1

                                                                                                  1 produit trouvé